econ connect FME25D34GAL SIL Socket 2-row x 17-pin standard 1pc

Image Representative of Range

econ connect FME25D34GAL SIL Socket 2-row x 17-pin standard 1pc

Order Code:

02-7229

Brand: econ connect MPN: FME25D34GAL EAN-13: 2050005785745
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
524 in stock, despatched in 4 working days

The econ connect FME25D34GAL SIL socket features a 2-row configuration with 17 pins per row, making it suitable for various electronic applications. Manufactured by econ connect, this product is compatible with standard receptacles. It is typically used in industrial and telecommunications applications for reliable electrical connections.
Type Receptacles (standard)
Number of Positions 34
Number of Rows 2
Orientation Perpendicular (to the PCB)
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Solder pins
Connector contact surface Gold plated
Connector system wire-to-board
Contact Material Copper alloy
CS 2.54mm
Max. temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 17

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot