econ connect PCB Pins Pin strip (standard) 614522

The parts, produced by econ connect, encompass a variety of pin strips featuring different pin counts and spacing dimensions, suitable for diverse electronic connectivity applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Pitch Case Material Colour AWG Connection Connector orientation Connector Type Cross Section Industrial packaging Insulation Material Dimensions Misc Attribute Height Nominal Current Nominal Voltage Maximum Temperature Min. temperature Pins per row Series
econ connect WS10GRM2 Pin Strip 10 pins 2 mm spacing
econ connect WS10GRM2 Pin Strip 10 pins 2 mm spacing
Standard range
Order code: 02-7745
MPN: WS10GRM2

Despatched within 4 working days - 82 in stock
20+ £0.396
Price per unit Ex VAT
10 Polyamide Black Solder pins Perpendicular (to the PCB) Multipole connector, straight 2mm No Polyamide 2A 500V AC 5 WS
econ connect WS14GRM2-1 Pin Strip 14 pins 2mm spacing
econ connect WS14GRM2-1 Pin Strip 14 pins 2mm spacing
Standard range
Order code: 02-7749
MPN: WS14GRM2-1

Despatched within 4 working days - 252 in stock
10+ £0.429
Price per unit Ex VAT
14 Polyamide Black Solder pins Perpendicular (to the PCB) Multipole connector, straight 2mm No Polyamide WS14GRM2 2A 500V AC 7 WS
econ connect WS16SKVL Pin Strip 8 pins 2.54mm spacing 1pc
econ connect WS16SKVL Pin Strip 8 pins 2.54mm spacing 1pc
Order code: 02-7752
MPN: WS16SKVL
3+ £1.82
Price per unit Ex VAT
8 2.54mm PBT Grey 28 Cut & Clip Pin strip, straight 2.54mm (W x H) 8.3 mm x 30.2 mm 30.2mm 3A 105°C -55°C 2
econ connect WS26SKVL Pin Strip 13 pins 2.54mm contact spacing
econ connect WS26SKVL Pin Strip 13 pins 2.54mm contact spacing
Order code: 02-7757
MPN: WS26SKVL
2+ £2.12
Price per unit Ex VAT
13 2.54mm PBT Grey 28 Cut & Clip Pin strip, straight 2.54mm (W x H) 8.3 mm x 30.2 mm 30.2mm 3A 105°C -55°C 2
econ connect WS6GRM2 Pin Strip 6 pins 2mm spacing
econ connect WS6GRM2 Pin Strip 6 pins 2mm spacing
Order code: 02-7765
MPN: WS6GRM2
20+ £0.338
Price per unit Ex VAT
6 Polyamide Black Solder pins Perpendicular (to the PCB) Multipole connector, straight 2mm No Polyamide 2A 500V AC 3 WS

Trustpilot