econ connect WS14GRM2-1 Pin Strip 14 pins 2mm spacing

Image Representative of Range

econ connect WS14GRM2-1 Pin Strip 14 pins 2mm spacing

MPN
WS14GRM2-1
Brand
econ connect
EAN-13
2050002982840
Order Code
02-7749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

The econ connect Pin strip (standard) WS14GRM2-1 features 14 pins with a contact spacing of 2 mm, ideal for reliable electrical connections. Manufactured by econ connect, this component is typically used in electronic circuit design and prototyping. Its compact form makes it suitable for integration in various electronic devices.
Type Pin strip (standard)
Number of Positions 14
Number of Rows 2
Case Material Polyamide
Colour Black
Connection Solder pins
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Multipole connector, straight
Contact Material Copper alloy
Cross Section 2mm
Industrial packaging No
Insulation Material Polyamide
Misc Attribute WS14GRM2
Nominal Current 2A
Nominal Voltage 500V AC
Pins per row 7
Series WS

Reviews

Be the first to submit a review

Trustpilot