econ connect WS26SKVL Pin Strip 13 pins 2.54mm contact spacing

Order Code:

02-7757

Brand: econ connect MPN: WS26SKVL EAN-13: 2050009090500

Discontinued


The econ connect WS26SKVL pin strip (standard) features 13 pins with a contact spacing of 2.54 mm. Manufactured by econ connect, this component is typically used for connecting circuits in electronic projects and prototyping. It is available in single units and packaged in trays for easy handling.
Type Pin strip (standard)
Number of Positions 13
Number of Rows 2
AWG 28
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (W x H) 8.3 mm x 30.2 mm
Height 30.2mm
Max. temperature 105°C
Min. temperature -55°C
Nominal Current 3A
Packaging Type Tray
Pins per row 2
Width 8.3mm

You may also like


Trustpilot