econ connect WS16SKVL Pin Strip 8 pins 2.54mm spacing 1pc

MPN
WS16SKVL
Brand
econ connect
EAN-13
2050009088491
Order Code
02-7752
Country of Origin
China
View Full Product Range (5)

Discontinued


econ connect WS16SKVL pin strip (standard) features 8 pins with a contact spacing of 2.54 mm, sold in trays. This connector is typically used for circuit board connections requiring reliable and consistent spacing. Manufactured by econ connect, it suits applications in various electronic projects and prototyping tasks.
Type Pin strip (standard)
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
AWG 28
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector contact surface Gold plated
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (W x H) 8.3 mm x 30.2 mm
Height 30.2mm
Maximum Temperature 105°C
Min. temperature -55°C
Nominal Current 3A
Packaging Type Tray
Pins per row 2
Width 8.3mm

Trustpilot