econ connect WS10GRM2 Pin Strip 10 pins 2 mm spacing

Image Representative of Range

econ connect WS10GRM2 Pin Strip 10 pins 2 mm spacing

MPN
WS10GRM2
Brand
econ connect
EAN-13
2050002982604
Order Code
02-7745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The econ connect pin strip (standard) WS10GRM2 features 10 pins with 2 mm contact spacing, ideal for compact electronic connections. Manufactured by econ connect, its standard design supports various prototype and PCB applications. This component is available as a single piece and is frequently used in electronic and electrical engineering projects.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Case Material Polyamide
Colour Black
Connection Solder pins
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Multipole connector, straight
Contact Material Copper alloy
Cross Section 2mm
Industrial packaging No
Insulation Material Polyamide
Nominal Current 2A
Nominal Voltage 500V AC
Pins per row 5
Series WS

Reviews

Be the first to submit a review

Trustpilot