econ connect WS6GRM2 Pin Strip 6 pins 2mm spacing

Image Representative of Range

econ connect WS6GRM2 Pin Strip 6 pins 2mm spacing

MPN
WS6GRM2
Brand
econ connect
EAN-13
2050002984288
Order Code
02-7765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

econ connect manufactures the WS6GRM2 pin strip featuring a total of 6 pins with a contact spacing of 2 mm. This component is typically used in electronic applications requiring reliable connections between circuit boards. Its standard pin configuration makes it suitable for general electrical and electronic assemblies.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Case Material Polyamide
Colour Black
Connection Solder pins
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Multipole connector, straight
Contact Material Copper alloy
Cross Section 2mm
Industrial packaging No
Insulation Material Polyamide
Nominal Current 2A
Nominal Voltage 500V AC
Pins per row 3
Series WS

Reviews

Be the first to submit a review

Trustpilot