econ connect SLSN10GOB Pin Strip 1 row 10 pins standard 1 piece |
02-7670
|
|
Despatched within 4 working days - 1,067 in stock
|
25+ £0.200
Price per unit Ex VAT
|
10 |
10 |
Pin strip (standard) |
1 |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
2.54mm |
Nylon according to UL94V0 |
105°C |
-40°C |
3A |
Square |
econ connect SLSN20GOB Pin Strip 1 row 20 pins standard 1pc |
02-7671
|
|
Despatched within 4 working days - 174 in stock
|
20+ £0.385
Price per unit Ex VAT
|
20 |
20 |
Pin strip (standard) |
1 |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
2.54mm |
Nylon according to UL94V0 |
105°C |
-40°C |
3A |
Square |
econ connect SLSN2GOA Pin Strip standard 1 row 2 pins 1pc |
02-7672
|
|
Despatched within 4 working days - 725 in stock
|
100+ £0.052
Price per unit Ex VAT
|
2 |
2 |
Pin strip (standard) |
1 |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
2.54mm |
Nylon according to UL94V0 |
105°C |
-40°C |
3A |
Square |
econ connect SLSN2GOE Pin Strip 1 row 2 pins standard 1pc |
02-7673
|
|
Despatched within 4 working days - 3,458 in stock
|
100+ £0.046
Price per unit Ex VAT
|
2 |
2 |
Pin strip (standard) |
1 |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
2.54mm |
Nylon according to UL94V0 |
105°C |
-40°C |
3A |
Square |
econ connect SLSN40GOB Pin Strip 1 row 40 pins 1pc standard |
02-7674
|
|
Despatched within 4 working days - 176 in stock
|
5+ £0.856
Price per unit Ex VAT
|
40 |
40 |
Pin strip (standard) |
1 |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
2.54mm |
Nylon according to UL94V0 |
105°C |
-40°C |
3A |
Square |
econ connect SLSN40GOE Pin Strip 1-row 40-pin standard 1pc |
02-7675
|
|
Despatched within 4 working days - 316 in stock
|
5+ £0.893
Price per unit Ex VAT
|
40 |
40 |
Pin strip (standard) |
1 |
Gold plated |
Black |
Solder pins |
180° |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
2.54mm |
Nylon according to UL94V0 |
105°C |
-40°C |
3A |
Square |