econ connect SLSN10GOB Pin Strip 1 row 10 pins standard 1 piece

Image Representative of Range

econ connect SLSN10GOB Pin Strip 1 row 10 pins standard 1 piece

MPN
SLSN10GOB
Brand
econ connect
EAN-13
2050005791371
Order Code
02-7670
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,157 in stock

econ connect manufactures the SLSN10GOB pin strip, which features one row of 10 pins. This standard pin strip is typically used in electronic connections and prototyping. Its design supports reliable connectivity in various electronic applications.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 10

Reviews

Be the first to submit a review

Trustpilot