econ connect SLSN40GOB Pin Strip 1 row 40 pins 1pc standard

Image Representative of Range

econ connect SLSN40GOB Pin Strip 1 row 40 pins 1pc standard

MPN
SLSN40GOB
Brand
econ connect
EAN-13
2050005787350
Order Code
02-7674
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.856
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

econ connect manufactures the SLSN40GOB pin strip (standard), featuring a single row with 40 pins. This component is ideal for electrical connections in prototyping and custom electronic projects. It is commonly used in circuit boards where reliable temporary or permanent connections are required.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 40

Reviews

Be the first to submit a review

Trustpilot