econ connect SLSN40GOE Pin Strip 1-row 40-pin standard 1pc

Image Representative of Range

econ connect SLSN40GOE Pin Strip 1-row 40-pin standard 1pc

MPN
SLSN40GOE
Brand
econ connect
EAN-13
2050005785813
Order Code
02-7675
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.893
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

econ connect manufactures the SLSN40GOE pin strip (standard), featuring one row with 40 pins. This component is typically used for connecting circuit boards or other electronic devices. Its durability and standard configuration make it suitable for various electronic assembly applications.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 40

Reviews

Be the first to submit a review

Trustpilot