econ connect SLSN20GOB Pin Strip 1 row 20 pins standard 1pc

Image Representative of Range

econ connect SLSN20GOB Pin Strip 1 row 20 pins standard 1pc

MPN
SLSN20GOB
Brand
econ connect
EAN-13
2050005786384
Order Code
02-7671
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.385
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

The econ connect SLSN20GOB is a standard pin strip with one row containing 20 pins. It is ideal for use in electronic and electrical applications where efficient connections are needed.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 20

Reviews

Be the first to submit a review

Trustpilot