econ connect SLSN2GOA Pin Strip standard 1 row 2 pins 1pc

Image Representative of Range

econ connect SLSN2GOA Pin Strip standard 1 row 2 pins 1pc

MPN
SLSN2GOA
Brand
econ connect
EAN-13
2050005791739
Order Code
02-7672
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 725 in stock

The manufacturer, econ connect, offers the SLSN2GOA pin strip (standard) with one row containing two pins. This compact component is ideal for providing a reliable connection in various electronic applications. It is typically used in circuit boards and small electronic assemblies to facilitate signal or power connectivity.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot