econ connect SLSD10GE Pin Strip 2 rows of 5 pins 1pc |
02-7665
|
|
|
25+ £0.198
Price per unit Ex VAT
|
10 |
Gold plated |
180° |
Gold plated |
|
|
|
5 |
Pin strip (standard) |
2 |
Black |
Solder pins |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
2.54mm |
Nylon according to UL94V0 |
105°C |
-40°C |
econ connect SLSD12GA Pin Strip 2 rows 6 pins/row 1pc standard |
02-7666
|
|
|
20+ £0.295
Price per unit Ex VAT
|
12 |
|
|
|
Gold plated |
3mm |
6.1mm |
6 |
Pin strip (standard) |
2 |
Black |
Solder pins |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
2.54mm |
Nylon according to UL94V0 |
105°C |
-40°C |
econ connect SLSD20GA Pin Strip 2 rows 10 pins per row standard |
02-7667
|
|
Despatched within 4 working days - 446 in stock
|
10+ £0.496
Price per unit Ex VAT
|
20 |
Gold plated |
180° |
Gold plated |
|
|
|
10 |
Pin strip (standard) |
2 |
Black |
Solder pins |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
2.54mm |
Nylon according to UL94V0 |
105°C |
-40°C |
econ connect SLSD26GA Pin Strip 2 rows 13 pins/row 1pc |
02-7668
|
|
Despatched within 4 working days - 162 in stock
|
10+ £0.579
Price per unit Ex VAT
|
26 |
Gold plated |
180° |
Gold plated |
|
|
|
13 |
Pin strip (standard) |
2 |
Black |
Solder pins |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
2.54mm |
Nylon according to UL94V0 |
105°C |
-40°C |
econ connect SLSD40GF Pin Strip 2 rows 20 pins/row 1pc |
02-7669
|
|
|
5+ £1.15
Price per unit Ex VAT
|
40 |
Gold plated |
180° |
Gold plated |
|
|
|
20 |
Pin strip (standard) |
2 |
Black |
Solder pins |
Perpendicular (to the PCB) |
wire-to-board |
Pin strip, straight |
Copper alloy |
2.54mm |
Nylon according to UL94V0 |
105°C |
-40°C |