econ connect SLSD12GA Pin Strip 2 rows 6 pins/row 1pc standard

Image Representative of Range

econ connect SLSD12GA Pin Strip 2 rows 6 pins/row 1pc standard

MPN
SLSD12GA
Brand
econ connect
EAN-13
2050005790541
Order Code
02-7666
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


The econ connect SLSD12GA is a standard pin strip featuring 2 rows with 6 pins per row. This component is designed for reliable electronic connections, making it suitable for various circuit board applications. Manufactured by econ connect, it is ideal for use in prototypes and electronic projects requiring secure pin configurations.
Type Pin strip (standard)
Number of Positions 12
Number of Rows 2
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin length (PCB) 3mm
Pin length (receptacle) 6.1mm
Pin shape Square
Pins per row 6

Trustpilot