econ connect SLSD20GA Pin Strip 2 rows 10 pins per row standard

Image Representative of Range

econ connect SLSD20GA Pin Strip 2 rows 10 pins per row standard

MPN
SLSD20GA
Brand
econ connect
EAN-13
2050005792187
Order Code
02-7667
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.496
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 452 in stock

The econ connect SLSD20GA pin strip (standard) is manufactured by econ connect and features 2 rows with 10 pins per row. This component is ideal for connecting various electronic circuits and can be used in prototyping or small-scale production applications. Its standard pin arrangement makes it versatile for use in a wide range of electronic projects.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 10

Reviews

Be the first to submit a review

Trustpilot