econ connect SLSD10GE Pin Strip 2 rows of 5 pins 1pc

Image Representative of Range

econ connect SLSD10GE Pin Strip 2 rows of 5 pins 1pc

MPN
SLSD10GE
Brand
econ connect
EAN-13
2050005792552
Order Code
02-7665
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


The econ connect SLSD10GE Pin strip (standard) features two rows with five pins each, providing a total of ten connection points. Manufactured by econ connect, this component is typically used for electrical connections in circuit boards. Its compact and standard design makes it ideal for use in various electronic applications.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 5

Trustpilot