econ connect SLSD40GF Pin Strip 2 rows 20 pins/row 1pc

Image Representative of Range

econ connect SLSD40GF Pin Strip 2 rows 20 pins/row 1pc

MPN
SLSD40GF
Brand
econ connect
EAN-13
2050005792330
Order Code
02-7669
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


econ connect manufactures the SLSD40GF pin strip, which features 2 rows with 20 pins per row. This standard pin strip is typically used in electronic circuit boards to connect components or facilitate data transfer. Ideal for prototyping and small-scale circuit building, it ensures reliable electrical connections.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 20

Trustpilot