econ connect SLSD26GA Pin Strip 2 rows 13 pins/row 1pc

Image Representative of Range

econ connect SLSD26GA Pin Strip 2 rows 13 pins/row 1pc

MPN
SLSD26GA
Brand
econ connect
EAN-13
2050005788968
Order Code
02-7668
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.579
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

The econ connect SLSD26GA pin strip (standard) features 2 rows with 13 pins per row, designed for efficient electrical connections. This component is ideal for use in prototyping and connecting printed circuit boards. Manufactured by econ connect, it is a reliable choice for electronic projects and applications requiring standard pin configurations.
Type Pin strip (standard)
Number of Positions 26
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 13

Reviews

Be the first to submit a review

Trustpilot