Eaton Light Fittings Contact 629697

Eaton Brand: Eaton
Eaton manufactures electrical components renowned for their reliability, including contact breakers and contact blocks suited for various voltage applications.
Description Image Product Buy Pricing (Ex VAT) Colour Connection Contact Type Durability Electrical lifespan Maximum Temperature Misc Attribute Mounting Type Misc Attribute 1 Misc Attribute 2 Switching current (max.) Switching Voltage Switching Current Type IP Rating Min. temperature
Eaton 090351 E10 Contact 230V AC 1 piece Key Component Reliability
Eaton 090351 E10 Contact 230V AC 1 piece Key Component Reliability
Extended range
Order code: 11-7106
MPN: 090351

Out of stockBack order, lead time 6 weeks
1+ £7.02
Price per unit Ex VAT
Black CEE 7/16 CEE plug 1 maker 100 x 106 cycles +60°C E10 Front panel fixed 4A 230V AC Contact IP20 -25°C
Eaton 090401 E01 Contact Breaker 230V AC 1 piece Distinct Reliability
Eaton 090401 E01 Contact Breaker 230V AC 1 piece Distinct Reliability
Extended range
Order code: 11-7107
MPN: 090401

Available to back orderBack order, lead time 5 weeks
1+ £7.02
Price per unit Ex VAT
CEE 7/16 CEE plug 1 breaker 100 x 106 cycles +60°C E01 Front panel fixed 4A 230V AC Contact IP20 -25°C
Eaton M22-K10 M22 Contact Block 1NC 230/400/500V AC 24/110/220V DC
Eaton M22-K10 M22 Contact Block 1NC 230/400/500V AC 24/110/220V DC
Standard range
Order code: 11-7219
MPN: 216376

Despatched within 4 working days - 466 in stock
1+ £6.35
Price per unit Ex VAT
Black 1 maker 5 x 106 cycles 1.6 x 106 cycles +70°C 1 x Off/On M22-K10 6A 2A Contact IP20 -25°C
Eaton M22-K01 Contact Breaker 230V-500V AC 24V-220V DC 1 piece
Eaton M22-K01 Contact Breaker 230V-500V AC 24V-220V DC 1 piece
Standard range
Order code: 11-7220
MPN: 216378

Despatched within 4 working days - 231 in stock
1+ £6.35
Price per unit Ex VAT
Multicolour 1 breaker 5 x 106 cycles 1.6 x 106 cycles +70°C 1 x on/off M22-K01 6A 2A Contact IP20 -25°C
Eaton M22-KC10 Contact Block 230-500V AC 24-220V DC 1NO
Eaton M22-KC10 Contact Block 230-500V AC 24-220V DC 1NO
Standard range
Order code: 11-7221
MPN: 216380

Despatched same day - 15 in stockBack-order availability date - 23/10/2026
1+ £6.49
Price per unit Ex VAT
Multicolour 1 maker 5 x 106 cycles 1.6 x 106 cycles +70°C 1 x Off/On M22-KC10 6A 2A Contact IP20 -25°C
Eaton M22-KC01 Contact Breaker 230-500V AC 24-220V DC
Eaton M22-KC01 Contact Breaker 230-500V AC 24-220V DC
Standard range
Order code: 11-7222
MPN: 216382

Despatched within 4 working days - 386 in stock
1+ £6.49
Price per unit Ex VAT
Multicolour 1 breaker 5 x 106 cycles 1.6 x 106 cycles +70°C 1 x on/off M22-KC01 6A 2A Contact IP20 -25°C

Trustpilot