Eaton 090351 E10 Contact 230V AC 1 piece Key Component Reliability

MPN
090351
Brand
Eaton
EAN-13
4015080903512
Order Code
11-7106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 8 weeks


Eaton manufactures the E10 contact, a single-pole contactor rated at 230 V AC. It is commonly used for switching and controlling motors and electrical circuits. The robust design ensures reliable performance in industrial and commercial applications.
Type Contact
Colour Black
Connection CEE 7/16 CEE plug
Contact Type 1 maker
Durability 100 x 106 cycles
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute E10
Mounting Type Front panel fixed
Switching current (max.) 4A
Switching Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot