Eaton M22-KC01 Contact Breaker 230-500V AC 24-220V DC

MPN
216382
Brand
Eaton
EAN-13
4015082163822
Order Code
11-7222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 452 in stock

The Eaton M22-KC01 is a contact breaker designed to operate at various voltages, including 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, and 220 V DC. This versatile component is used for controlling electrical circuits in industrial settings. Manufactured by Eaton, it offers reliable performance for automation and power distribution tasks.
Type Contact
Colour Multicolour
Contact Type 1 breaker
Durability 5 x 106 cycles
Electrical lifespan 1.6 x 106 cycles
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 1 x on/off
Misc Attribute 2 M22-KC01
Switching Current 2A
Switching current (max.) 6A

Reviews

Be the first to submit a review

Trustpilot