Eaton M22-KC10 Contact Block 230-500V AC 24-220V DC 1NO

MPN
216380
Brand
Eaton
EAN-13
2050000731211
Order Code
11-7221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockBack-order availability date - 02/10/2026

The Eaton M22-KC10 contact is designed for use in electrical systems supporting multiple voltages, including 230 V AC, 400 V AC, and 24 V DC. Manufactured by Eaton, this contact is versatile for integrating into control panels and automation systems. It typically finds applications in industrial environments for reliable mechanical switching.
Type Contact
Colour Multicolour
Contact Type 1 maker
Durability 5 x 106 cycles
Electrical lifespan 1.6 x 106 cycles
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 1 x Off/On
Misc Attribute 2 M22-KC10
Switching Current 2A
Switching current (max.) 6A

Reviews

Be the first to submit a review

Trustpilot