Eaton M22-K01 Contact Breaker 230V-500V AC 24V-220V DC 1 piece

MPN
216378
Brand
Eaton
EAN-13
2050000731204
Order Code
11-7220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 506 in stock

The Eaton M22-K01 is a versatile contact breaker designed for both AC and DC applications, supporting voltages from 24 V DC to 500 V AC. Manufactured by Eaton, it is suitable for a variety of industrial applications requiring reliable contact mechanisms. Typical uses include control systems where different voltage levels are needed for efficient operation.
Type Contact
Colour Multicolour
Contact Type 1 breaker
Durability 5 x 106 cycles
Electrical lifespan 1.6 x 106 cycles
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 1 x on/off
Misc Attribute 2 M22-K01
Switching Current 2A
Switching current (max.) 6A

Reviews

Be the first to submit a review

Trustpilot