Eaton 090401 E01 Contact Breaker 230V AC 1 piece Distinct Reliability

MPN
090401
Brand
Eaton
EAN-13
4015080904014
Order Code
11-7107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Eaton manufactures the E01 Contact 1 breaker, designed for use with 230 V AC systems. This component is typically used in electrical circuit protection to prevent overloads and short circuits. Ideal for residential and commercial electrical installations, it offers reliability and safety in various environments.
Type Contact
Connection CEE 7/16 CEE plug
Contact Type 1 breaker
Durability 100 x 106 cycles
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute E01
Mounting Type Front panel fixed
Switching current (max.) 4A
Switching Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot