Eaton Joystick Switches Joystick 609772

Eaton Brand: Eaton
The Eaton M22 series joysticks are durable and reliable control solutions with an IP66 rating, suitable for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Analogue output signal configurable Case Colour Voltage Rating Centre mounting, hole diameter Coder Colour front ring Degree of protection (IP) Degree of protection (NEMA) Joy stick length Locking in 0-position Misc Attribute Material front ring Number of actuation directions Number of make-and-break contacts per direction Weight Number of normally closed contacts per actuation direction Number of normally open contacts per actuation direction Number of Switch Positions Rated operation current Ie at AC-21, 400 V With front ring
Eaton 111507 M22 Joystick IP66 rated 2-position 1pc
Eaton 111507 M22 Joystick IP66 rated 2-position 1pc
Standard range
Order code: 02-5645
MPN: 111507

Despatched within 4 working days - 3 in stock
1+ £77.52
Price per unit Ex VAT
FALSE Chrome 400V AC/DC 22.5mm FALSE Titanium IP66 4X, 13 75mm FALSE M22-WJ2V-2P Plastic 2 0 0 0 2 0A TRUE
Eaton 279417 M22 Joystick IP66 1pc durable control solution
Eaton 279417 M22 Joystick IP66 1pc durable control solution
Standard range
Order code: 02-6564
MPN: 279417

Despatched within 4 working days - 2 in stock
1+ £59.98
Price per unit Ex VAT
Chrome M22-WJ4 0.03
Eaton 279418 M22S Joystick IP66 1pc robust and reliable
Eaton 279418 M22S Joystick IP66 1pc robust and reliable
Standard range
Order code: 02-6565
MPN: 279418

Despatched within 4 working days - 7 in stock
1+ £59.98
Price per unit Ex VAT
Black M22S-WJ4
Eaton M22-WJ2H Joystick IP66 durable and versatile control solution
Eaton M22-WJ2H Joystick IP66 durable and versatile control solution
Standard range
Order code: 02-6599
MPN: 289195

Despatched within 4 working days - 1 in stock
1+ £58.80
Price per unit Ex VAT
FALSE Chrome 22.5mm FALSE Titanium IP66 4X, 13 75mm FALSE M22-WJ2H Plastic 2 0 0 0 1 0A TRUE
Eaton 289196 M22 Joystick IP66 1pc High durability control solution
Eaton 289196 M22 Joystick IP66 1pc High durability control solution
Standard range
Order code: 02-6600
MPN: 289196

Despatched within 4 working days - 3 in stock
1+ £59.98
Price per unit Ex VAT
FALSE Chrome 22.5mm FALSE Titanium IP66 4X, 13 75mm FALSE M22-WJ2V Plastic 2 0 0.03 0 0 1 0A TRUE

Trustpilot