Eaton 279417 M22 Joystick IP66 1pc durable control solution

Image Representative of Range

Eaton 279417 M22 Joystick IP66 1pc durable control solution

MPN
279417
Brand
Eaton
EAN-13
4015082794170
Order Code
02-6564
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eaton's M22-WJ4 joystick features robust construction with an IP66 rating for protection against dust and water. It is designed for industrial control applications, providing reliable performance in harsh environments. This joystick is suitable for use in machinery operation and control panels.
Type Joystick
Current Rating (Amps) N/A
Case Colour Chrome
Factory colour Chrome
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-WJ4
Recess Diameter 22.5mm
Switch/button features Front ring (PVC)
Weight 0.03

Reviews

Be the first to submit a review

Trustpilot