Eaton 279418 M22S Joystick IP66 1pc robust and reliable

Image Representative of Range

Eaton 279418 M22S Joystick IP66 1pc robust and reliable

MPN
279418
Brand
Eaton
EAN-13
4015082794187
Order Code
02-6565
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton M22S-WJ4 Joystick is a robust control device with IP66 rating, ensuring protection against dust and water ingress. Ideal for industrial environments, it allows precise control and navigation in automation systems. Manufactured by Eaton, this joystick is suitable for use in machinery and equipment control panels.
Type Joystick
Current Rating (Amps) N/A
Case Colour Black
Factory colour Chrome
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-WJ4
Recess Diameter 22.5mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot