Eaton 111507 M22 Joystick IP66 rated 2-position 1pc

Image Representative of Range

Eaton 111507 M22 Joystick IP66 rated 2-position 1pc

MPN
111507
Brand
Eaton
EAN-13
4015081110674
Order Code
02-5645
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £77.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton joystick M22-WJ2V-2P is designed for precise control and is rated with IP66 for protection against dust and water. It features two switching positions for versatile use in various control applications. This joystick is commonly used in industrial settings for machinery and equipment operation.
Type Joystick
Voltage Rating 400V AC/DC
Current Rating (Amps) N/A
Analogue output signal configurable FALSE
Case Colour Chrome
Centre mounting, hole diameter 22.5mm
Coder FALSE
Colour front ring Titanium
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X, 13
Factory colour Chrome
IP Rating IP66
Joy stick length 75mm
Locking in 0-position FALSE
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-WJ2V-2P
Number of actuation directions 2
Number of make-and-break contacts per direction 0
Number of normally closed contacts per actuation direction 0
Number of normally open contacts per actuation direction 0
Number of Switch Positions 2
Rated operation current Ie at AC-21, 400 V 0A
Recess Diameter 22.5mm
Switch/button features Front ring (PVC)
With front ring TRUE
With retraction in 0-position TRUE

Reviews

Be the first to submit a review

Trustpilot