Eaton 289196 M22 Joystick IP66 1pc High durability control solution

Image Representative of Range

Eaton 289196 M22 Joystick IP66 1pc High durability control solution

MPN
289196
Brand
Eaton
EAN-13
4015082891961
Order Code
02-6600
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton M22-WJ2V joystick features an IP66 rating, ensuring protection against dust and powerful water jets. Manufactured by Eaton, this joystick is robust and suitable for industrial environments. It is typically used in machinery control panels and automation systems.
Type Joystick
Analogue output signal configurable FALSE
Case Colour Chrome
Centre mounting, hole diameter 22.5mm
Coder FALSE
Colour front ring Titanium
Current Rating (Amps) N/A
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X, 13
Factory colour Chrome
IP Rating IP66
Joy stick length 75mm
Locking in 0-position FALSE
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-WJ2V
Number of actuation directions 2
Number of make-and-break contacts per direction 0
Number of normally closed contacts per actuation direction 0
Number of normally open contacts per actuation direction 0
Number of Switch Positions 1
Rated operation current Ie at AC-21, 400 V 0A
Recess Diameter 22.5mm
Switch/button features Front ring (PVC)
Weight 0.03
With front ring TRUE
With retraction in 0-position TRUE

Reviews

Be the first to submit a review

Trustpilot