Eaton M22-WJ2H Joystick IP66 durable and versatile control solution

Image Representative of Range

Eaton M22-WJ2H Joystick IP66 durable and versatile control solution

MPN
289195
Brand
Eaton
EAN-13
4015082891954
Order Code
02-6599
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton joystick M22-WJ2H is designed for robust performance with an IP66 rating, indicating strong protection against dust and water ingress. Manufactured by Eaton, this durable joystick is ideal for industrial applications requiring precise control mechanisms. It is a reliable component for machinery operation and automation systems.
Type Joystick
Current Rating (Amps) N/A
Analogue output signal configurable FALSE
Case Colour Chrome
Centre mounting, hole diameter 22.5mm
Coder FALSE
Colour front ring Titanium
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X, 13
Factory colour Chrome
IP Rating IP66
Joy stick length 75mm
Locking in 0-position FALSE
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-WJ2H
Number of actuation directions 2
Number of make-and-break contacts per direction 0
Number of normally closed contacts per actuation direction 0
Number of normally open contacts per actuation direction 0
Number of Switch Positions 1
Rated operation current Ie at AC-21, 400 V 0A
Recess Diameter 22.5mm
Switch/button features Front ring (PVC)
With front ring TRUE
With retraction in 0-position TRUE

Reviews

Be the first to submit a review

Trustpilot