Eaton 216541 M22 Mounting brackets 22mm x 72mm grey 1pc |
02-6116
|
|
Despatched within 4 working days - 6 in stock
|
1+ £21.68
| 1+ |
£21.68 |
| 10+ |
£19.95 |
| 100+ |
£17.33 |
| 500+ |
£14.53 |
Price per unit Ex VAT
|
|
|
|
|
IP65 |
M22-E1 |
0 |
1 installation slots |
72mm |
|
Mounting brackets |
22mm |
(Ø x H) 22 mm x 72 mm |
Grey |
72mm |
Aluminium |
+70°C |
-25°C |
22mm |
Eaton 216543 Mounting brackets 22mm slots grey 1pc |
02-6117
|
|
Despatched within 4 working days - 8 in stock
|
1+ £33.14
Price per unit Ex VAT
|
|
|
|
|
IP65 |
M22-E2 |
0 |
2 installation slots |
105mm |
|
Mounting brackets |
22mm |
(Ø x H) 22 mm x 72 mm |
Grey |
72mm |
Aluminium |
+70°C |
-25°C |
22mm |
Eaton 216544 Mounting Brackets 3 slots 22mm Grey 1pc |
02-6118
|
|
Despatched within 4 working days - 6 in stock
|
1+ £38.80
Price per unit Ex VAT
|
|
|
|
|
IP65 |
M22-E3 |
0.51 |
3 installation slots |
138mm |
|
Mounting brackets |
22mm |
(Ø x H) 22 mm x 72 mm |
Grey |
72mm |
Aluminium |
+70°C |
-25°C |
22mm |
Eaton 216546 Mounting brackets 5 slots 22x72mm Grey 1pc |
02-6119
|
|
Available to back order
|
1+ £34.16
Price per unit Ex VAT
|
Grey |
IP65 |
4X, 13 |
22mm |
IP65 |
M22-E5 |
|
5 installation slots |
204mm |
5 |
Mounting brackets |
22mm |
(Ø x H) 22 mm x 72 mm |
Grey |
72mm |
Aluminium |
+70°C |
-25°C |
22mm |
Eaton 216547 Mounting brackets 6 slots 22mm x 72mm grey 1pc |
02-6120
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £38.41
Price per unit Ex VAT
|
Grey |
Other |
4X, 13 |
22mm |
IP40 |
M22-E6 |
|
6 installation slots |
237mm |
6 |
Mounting brackets |
22mm |
(Ø x H) 22 mm x 72 mm |
Grey |
72mm |
Aluminium |
+70°C |
-25°C |
22mm |