Eaton 216544 Mounting Brackets 3 slots 22mm Grey 1pc

Image Representative of Range

Eaton 216544 Mounting Brackets 3 slots 22mm Grey 1pc

MPN
216544
Brand
Eaton
EAN-13
4015082165444
Order Code
02-6118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton M22-E3 mounting bracket is designed for secure installation with three slots, measuring 22 mm by 72 mm. It features a grey finish and is suitable for industrial applications. Typically used for mounting control panels or electrical equipment, it provides reliable and durable support.
Type Mounting brackets
(Ø) 22mm
Dim (Ø x H) 22 mm x 72 mm
Factory colour Grey
Height 72mm
IP Rating IP65
Material Aluminium
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-E3
Recess Diameter 22mm
Switch/button features 3 installation slots
Weight 0.51
Width 138mm

Reviews

Be the first to submit a review

Trustpilot