Eaton 216546 Mounting brackets 5 slots 22x72mm Grey 1pc

Image Representative of Range

Eaton 216546 Mounting brackets 5 slots 22x72mm Grey 1pc

Order Code:

02-6119

Brand: Eaton MPN: 216546 EAN-13: 4015082165468
Qty Unit Price (Ex VAT)
1+ £26.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Eaton's M22-E5 mounting bracket features five installation slots, measuring 22 mm in diameter and 72 mm in height. This grey bracket is typically used for securely attaching electrical components in various industrial and commercial installations. The product is ideal for applications requiring durable and reliable mounting solutions.
Type Mounting brackets
(Ø) 22mm
Colour Grey
Degree of protection (IP) IP65
Degree of protection (NEMA) 4X, 13
Diameter openings 22mm
Dim (Ø x H) 22 mm x 72 mm
Factory colour Grey
Height 72mm
IP Rating IP65
Material Aluminium
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M22-E5
Number of command positions 5
Recess diameter 22mm
Switch/button features 5 installation slots
Width 204mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot