Eaton 216541 M22 Mounting brackets 22mm x 72mm grey 1pc

Image Representative of Range

Eaton 216541 M22 Mounting brackets 22mm x 72mm grey 1pc

MPN
216541
Brand
Eaton
EAN-13
4015082165413
Order Code
02-6116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.68
10+ £19.95
100+ £17.33
500+ £14.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton M22-E1 is a mounting bracket featuring installation slots measuring 22 mm in diameter by 72 mm in height. This grey bracket is typically used for securing components in electrical panels and enclosures. Its robust design ensures reliable performance in industrial settings.
Type Mounting brackets
(Ø) 22mm
Dim (Ø x H) 22 mm x 72 mm
Factory colour Grey
Height 72mm
IP Rating IP65
Material Aluminium
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-E1
Recess Diameter 22mm
Switch/button features 1 installation slots
Weight 0
Width 72mm

Reviews

Be the first to submit a review

Trustpilot