Eaton 216543 Mounting brackets 22mm slots grey 1pc

Image Representative of Range

Eaton 216543 Mounting brackets 22mm slots grey 1pc

MPN
216543
Brand
Eaton
EAN-13
4015082165437
Order Code
02-6117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Eaton's M22-E2 mounting brackets feature two installation slots measuring 22 mm by 72 mm, finished in grey. These brackets are ideal for securely affixing components in various industrial and commercial settings. Their durable construction facilitates reliable mounting solutions for a range of equipment.
Type Mounting brackets
(Ø) 22mm
Dim (Ø x H) 22 mm x 72 mm
Factory colour Grey
Height 72mm
IP Rating IP65
Material Aluminium
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-E2
Recess Diameter 22mm
Switch/button features 2 installation slots
Weight 0
Width 105mm

Reviews

Be the first to submit a review

Trustpilot