Eaton 216547 Mounting brackets 6 slots 22mm x 72mm grey 1pc

Image Representative of Range

Eaton 216547 Mounting brackets 6 slots 22mm x 72mm grey 1pc

MPN
216547
Brand
Eaton
EAN-13
4015082165475
Order Code
02-6120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton M22-E6 mounting bracket features six installation slots with dimensions of 22 mm x 72 mm. It is designed for secure and reliable mounting applications, typically used in electrical panels or control systems. The grey-coloured bracket ensures durability and consistent performance in both industrial and commercial environments.
Type Mounting brackets
(Ø) 22mm
Colour Grey
Degree of protection (IP) Other
Degree of protection (NEMA) 4X, 13
Diameter openings 22mm
Dim (Ø x H) 22 mm x 72 mm
Factory colour Grey
Height 72mm
IP Rating IP40
Material Aluminium
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-E6
Number of command positions 6
Recess Diameter 22mm
Switch/button features 6 installation slots
Width 237mm

Reviews

Be the first to submit a review

Trustpilot