Eaton DIN Rails & Mount Boxes Neutral 609665

Eaton Brand: Eaton
The Eaton components are essential and reliable electrical parts used across various applications.
Description Image Product Buy Pricing (Ex VAT) Accessory Number of Ways Colour Connections Content Contact Material Current Rating (A) Length (mm) Misc Attribute Dim Nominal Current Product Type Material (details) Temperature Range Spare part Width (mm) Stripping length (max.) mm Number of Circuits Type of accessory/spare part Weight (g, g/m)
Eaton 000651 N-P1E Neutral 1pc Essential electrical component
Eaton 000651 N-P1E Neutral 1pc Essential electrical component
Standard range
Order code: 02-5390
MPN: 000651

Despatched within 4 working days - 7 in stock
1+ £10.58
Price per unit Ex VAT
TRUE Red Extracted/Contact material 32 N-P1E Depth: 11.5mm 32 A Plastic FALSE 1 Neutral terminal
Eaton 000652 N-P1Z Neutral 1pc reliable electrical component
Eaton 000652 N-P1Z Neutral 1pc reliable electrical component
Standard range
Order code: 02-5391
MPN: 000652

Despatched within 4 working days - 4 in stock
1+ £10.91
Price per unit Ex VAT
4 4 33mm N-P1Z 32 A Neutral Terminal Block -25 to +50°C 15 31.75
Eaton 062432 N-P3E Neutral 1pc reliable electrical component
Eaton 062432 N-P3E Neutral 1pc reliable electrical component
Standard range
Order code: 02-5474
MPN: 062432

Despatched within 4 working days - 4 in stock
1+ £19.31
Price per unit Ex VAT
TRUE 1 100 51.5mm N-P3E Neutral Terminal Block FALSE 15mm Neutral terminal 70
Eaton 064805 N-P3Z Neutral 1pc essential electrical component
Eaton 064805 N-P3Z Neutral 1pc essential electrical component
Standard range
Order code: 02-5477
MPN: 064805

Despatched within 4 working days - 2 in stock
1+ £20.05
Price per unit Ex VAT
TRUE N-P3Z 90 A, 100 A Neutral Terminal Block -25 to +50°C FALSE 18 Neutral terminal

Trustpilot