Eaton 000651 N-P1E Neutral 1pc Essential electrical component

Image Representative of Range

Eaton 000651 N-P1E Neutral 1pc Essential electrical component

MPN
000651
Brand
Eaton
EAN-13
4015080006510
Order Code
02-5390
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Eaton N-P1E Neutral, from the reputable manufacturer Eaton, is a reliable component known for its robust design. Its primary function is to serve as a neutral link in electrical installation systems, ensuring safe and effective power distribution. Typically utilised in residential and commercial buildings, it supports efficient electrical system management.
Type Neutral
Accessory TRUE
Colour Red
Contact Material Extracted/Contact material
Current Rating (A) 32
Dim Depth: 11.5mm
Material (details) Plastic
Misc Attribute N-P1E
Nominal Current 32 A
Number of Circuits 1
Spare part FALSE
Type of accessory/spare part Neutral terminal
Wire Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot