Eaton 064805 N-P3Z Neutral 1pc essential electrical component

Image Representative of Range

Eaton 064805 N-P3Z Neutral 1pc essential electrical component

MPN
064805
Brand
Eaton
EAN-13
4015080648055
Order Code
02-5477
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the N-P3Z Neutral, known for its high-quality construction and reliability. This neutral component is essential for ensuring electrical system balance and safety. It is typically used in residential and commercial electrical installations for optimal circuit performance.
Type Neutral
Accessory TRUE
Misc Attribute N-P3Z
Nominal Current 90 A, 100 A
Product Type Neutral Terminal Block
Spare part FALSE
Temperature Range -25 to +50°C
Type of accessory/spare part Neutral terminal
Width (mm) 18

Reviews

Be the first to submit a review

Trustpilot