Eaton 062432 N-P3E Neutral 1pc reliable electrical component

Image Representative of Range

Eaton 062432 N-P3E Neutral 1pc reliable electrical component

MPN
062432
Brand
Eaton
EAN-13
4015080624325
Order Code
02-5474
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.79 £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton N-P3E Neutral is a single piece component designed for electrical installations. It ensures reliable connectivity and effective grounding, crucial for safety and system stability. Typically used in residential or commercial electrical systems, it supports efficient power distribution.
Type Neutral
Accessory TRUE
Content 1
Current Rating (A) 100
Length (mm) 51.5mm
Misc Attribute N-P3E
Product Type Neutral Terminal Block
Spare part FALSE
Stripping length (max.) mm 15mm
Type of accessory/spare part Neutral terminal
Weight (g, g/m) 70

Reviews

Be the first to submit a review

Trustpilot