Eaton 000652 N-P1Z Neutral 1pc reliable electrical component

Image Representative of Range

Eaton 000652 N-P1Z Neutral 1pc reliable electrical component

MPN
000652
Brand
Eaton
EAN-13
2050006396186
Order Code
02-5391
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.11 £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's N-P1Z Neutral 000652 is a single-piece component designed for electrical systems. It serves as a neutral link providing a connection point within circuit configurations. This durable part is typically used in industrial and commercial electrical installations.
Type Neutral
Number of Ways 4
Connections 4
Length (mm) 33mm
Misc Attribute N-P1Z
Nominal Current 32 A
Product Type Neutral Terminal Block
Temperature Range -25 to +50°C
Weight (g, g/m) 31.75
Width (mm) 15

Reviews

Be the first to submit a review

Trustpilot