Eaton Circuit Breakers RCCB (AC/DC sensitive) 629718

Eaton Brand: Eaton
The Eaton RCCB series includes AC/DC sensitive residual current circuit breakers with varying pin configurations and current ratings.
Description Image Product Buy Pricing (Ex VAT) Current Rating Actuator Type Ambient temperature during operating Tripping Characteristics Current Ratng Differential current rating Leakage current type Misc Attribute Weight Type Voltage Rating - AC No. of Poles Additional equipment possible Built-in depth Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Degree of protection (IP) Explosion-proof Frequency Mounting method
Eaton 167881 FRCDM RCCB AC/DC Sensitive 4-Pin 40A 0.03A 240V-415V
Eaton 167881 FRCDM RCCB AC/DC Sensitive 4-Pin 40A 0.03A 240V-415V
Extended range
Order code: 11-7132
MPN: 167881

Available to back order
1+ £1057.57
Price per unit Ex VAT
40A -25-60°C 0.03A 0.03A B+ 4-pin, 40 A 0,03 RCCB (AC/DC sensitive) 415V AC 4 TRUE 70.5mm 1.5-16mm² 1.5-35mm² IP20 FALSE 50 Hz DIN rail
Eaton 167882 RCCB FRCDM-63/4/003-G/B+ 4-Pin 63A AC/DC Sensitive
Eaton 167882 RCCB FRCDM-63/4/003-G/B+ 4-Pin 63A AC/DC Sensitive
Extended range
Order code: 11-7133
MPN: 167882

Available to back order
1+ £1323.35
Price per unit Ex VAT
63A -25-60°C 0.03A 0.03A B+ RCCB (AC/DC sensitive) 415V AC 4 TRUE 70.5mm 1.5-16mm² 1.5-35mm² IP20 FALSE 50 Hz DIN rail
Eaton 167893 FRCDM RCCB AC/DC Sensitive 4-Pin 40A 0.03A 240/415V
Eaton 167893 FRCDM RCCB AC/DC Sensitive 4-Pin 40A 0.03A 240/415V
Standard range
Order code: 11-7134
MPN: 167893

Despatched within 4 working days - 2 in stock
1+ £658.02
Price per unit Ex VAT
40A -25-60°C 0.03A 0.03A B 0 RCCB (AC/DC sensitive) 415V AC 4 TRUE 70.5mm 1.5-16mm² 1.5-35mm² IP20 FALSE 50 Hz DIN rail
Eaton 167897 RCCB Type B 4-pin 40A AC/DC Sensitive 240/415V
Eaton 167897 RCCB Type B 4-pin 40A AC/DC Sensitive 240/415V
Extended range
Order code: 11-7135
MPN: 167897

Available to back orderBack order, lead time 9 weeks
1+ £602.33
Price per unit Ex VAT
40A Toggle -25-50°C B Curve 0.3A 0.3A B 0 RCCB (AC/DC sensitive) 415V AC 4 TRUE 70.5mm 1.5-16mm² 1.5-35mm² IP20 FALSE 50 Hz DIN rail

Trustpilot