Eaton 167897 RCCB Type B 4-pin 40A AC/DC Sensitive 240/415V

Image Representative of Range

Eaton 167897 RCCB Type B 4-pin 40A AC/DC Sensitive 240/415V

MPN
167897
Brand
Eaton
EAN-13
4015081644735
Order Code
11-7135
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £608.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Eaton manufactures the 167897 FRCDM-40/4/03-G/B RCCB, an AC/DC sensitive, 4-pin device designed to handle 40 A and 0.3 A leakage currents, suitable for use in circuits operating at 240 V to 415 V. This RCCB is typically used to provide protection against electric shock and fire hazards in residential, commercial, and industrial electrical installations. It ensures safety by detecting earth faults in systems with both AC and DC components
Type RCCB (AC/DC sensitive)
Current Rating 40A
Voltage Rating - AC 415V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25-50°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Current Ratng 0.3A
Degree of protection (IP) IP20
Differential current rating 0.3A
Explosion-proof FALSE
Frequency 50 Hz
Leakage current type B
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Selective protection TRUE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Voltage Rating 415V
Voltage type AC
Weight 0
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot