Eaton 167882 RCCB FRCDM-63/4/003-G/B+ 4-Pin 63A AC/DC Sensitive

Image Representative of Range

Eaton 167882 RCCB FRCDM-63/4/003-G/B+ 4-Pin 63A AC/DC Sensitive

MPN
167882
Brand
Eaton
EAN-13
4015081644568
Order Code
11-7133
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1336.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's 167882 FRCDM-63/4/003-G/B+ RCCB is an AC/DC sensitive residual current circuit breaker with a 4-pin configuration. It supports a current rating of 63 A and a sensitivity of 0.03 A, suitable for use in 240 V to 415 V electrical systems. This product is typically used for preventing electric shock and protecting circuits in residential and commercial installations.
Type RCCB (AC/DC sensitive)
Current Rating 63A
Voltage Rating - AC 415V AC
No. of Poles 4
Additional equipment possible TRUE
Ambient temperature during operating -25-60°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Differential current rating 0.03A
Explosion-proof FALSE
Frequency 50 Hz
Leakage current type B+
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Selective protection TRUE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Voltage Rating 415V
Voltage type AC
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot