Eaton 167881 FRCDM RCCB AC/DC Sensitive 4-Pin 40A 0.03A 240V-415V

Image Representative of Range

Eaton 167881 FRCDM RCCB AC/DC Sensitive 4-Pin 40A 0.03A 240V-415V

MPN
167881
Brand
Eaton
EAN-13
4015081644551
Order Code
11-7132
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1068.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's 167881 FRCDM-40/4/003-G/B+ RCCB is a 4-pin device rated at 40 A with a sensitivity of 0.03 A and supports both AC and DC currents. It is suitable for use in electrical systems with voltages ranging from 240 V to 415 V. This RCCB is typically used for providing essential earth fault protection to safeguard against electrical shocks and equipment damage.
Type RCCB (AC/DC sensitive)
Current Rating 40A
Voltage Rating - AC 415V AC
No. of Poles 4
Additional equipment possible TRUE
Ambient temperature during operating -25-60°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Differential current rating 0.03A
Explosion-proof FALSE
Frequency 50 Hz
Leakage current type B+
Misc Attribute 4-pin, 40 A 0,03
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Selective protection TRUE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Voltage Rating 415V
Voltage type AC
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot