Eaton 167893 FRCDM RCCB AC/DC Sensitive 4-Pin 40A 0.03A 240/415V

Image Representative of Range

Eaton 167893 FRCDM RCCB AC/DC Sensitive 4-Pin 40A 0.03A 240/415V

MPN
167893
Brand
Eaton
EAN-13
4015081644698
Order Code
11-7134
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £658.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 167893 FRCDM-40/4/003-G/B is an AC/DC sensitive RCCB with a 4-pin configuration, handling up to 40 A with a sensitivity of 0.03 A. It operates within a voltage range of 240 V to 415 V, offering reliable protection against electrical faults. This RCCB is typically used in residential and commercial electrical systems to enhance safety by preventing electrical shock and fire hazards.
Type RCCB (AC/DC sensitive)
Current Rating 40A
Voltage Rating - AC 415V AC
No. of Poles 4
Additional equipment possible TRUE
Ambient temperature during operating -25-60°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Differential current rating 0.03A
Explosion-proof FALSE
Frequency 50 Hz
Leakage current type B
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Selective protection TRUE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Voltage Rating 415V
Voltage type AC
Weight 0
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot