Eaton 121733 PKE12/XTU-12 overload relay 690V 1pc |
02-5721
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £197.78
Price per unit Ex VAT
|
3kW |
5.5kW |
IP20 |
|
186-186A |
Screws |
IP20 |
|
101mm |
(L x W x H) 102.5 x 45 x 102.5 mm |
Built-in device fixed built-in technique |
102.5mm |
|
102.5mm |
|
|
PKE12/XTU-12 |
|
3-12A |
|
Eaton 121734 PKE32 Overload relay 690V 1pc |
02-5722
|
|
Available to back orderBack order, lead time 9 days
|
1+ £213.45
Price per unit Ex VAT
|
7.5kW |
15kW |
IP20 |
Multicolour |
496-496A |
Screws |
IP20 |
|
101mm |
(L x W x H) 102.5 x 45 x 102.5 mm |
Built-in device fixed built-in technique |
102.5mm |
|
102.5mm |
|
|
PKE32/XTU-32 |
|
32-32A |
|
Eaton 138516 PKE65 Overload relay 690 V 1pc |
02-5750
|
|
Despatched within 4 working days - 3 in stock
|
1+ £298.53
Price per unit Ex VAT
|
18.5kW |
30kW |
IP20 |
|
1008-1008A |
Screws |
IP20 |
|
187mm |
(L x W x H) 187 x 55 x 162 mm |
Built-in device fixed built-in technique |
162mm |
|
187mm |
|
|
PKE65/XTU-65 |
|
16-65A |
|
Eaton 199159 Overload Relay 690V AC 16A 1pc |
02-5933
|
|
Despatched within 4 working days - 1 in stock
|
1+ £95.38
Price per unit Ex VAT
|
4kW |
7.5kW |
|
Multicolour |
|
Push-in connector |
|
0.1 x 106 |
|
(L x W x H) 75 x 45 x 109 mm |
|
109mm |
+55°C |
75mm |
-25°C |
PKZM0-16-PI |
|
3-pin |
|
16A |
Eaton 199162 Overload relay 690V AC 32A |
02-5936
|
|
Despatched within 4 working days - 3 in stock
|
1+ £150.36
Price per unit Ex VAT
|
7.5kW |
15kW |
|
Multicolour |
|
Push-in connector |
|
0.1 x 106 |
|
(L x W x H) 75 x 45 x 109 mm |
|
109mm |
+55°C |
75mm |
-25°C |
PKZM0-32-PI |
|
3-pin |
|
32 |