Eaton 199159 Overload Relay 690V AC 16A 1pc

MPN
199159
Brand
Eaton
EAN-13
4015081972432
Order Code
02-5933
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £95.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton's 199159 overload relay, with a voltage rating of 690 V AC and a current rating of 16 A, ensures protection against electrical overloads in various applications. The PKZM0-16-PI is commonly used in industrial settings to protect motors and other critical equipment. Its robust design and reliable performance make it an essential component in enhancing electrical safety and equipment longevity.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 4kW
Rated operation power at AC-3, 400 V 7.5kW
Colour Multicolour
Connection Push-in connector
Dim (L x W x H) 75 x 45 x 109 mm
Durability 0.1 x 106
Height 109mm
Length 75mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-16-PI
Misc Attribute 2 3-pin
Switching current (max.) 16A
Switching current (min.) 12A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot