Eaton 138516 PKE65 Overload relay 690 V 1pc

Image Representative of Range

Eaton 138516 PKE65 Overload relay 690 V 1pc

MPN
138516
Brand
Eaton
EAN-13
4015081352951
Order Code
02-5750
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £298.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton PKE65/XTU-65 is an overload relay designed for 690 V applications, offering robust protection against circuit overloads. Manufactured by Eaton, this device ensures enhanced safety and operational reliability in electrical circuits. Ideal for industrial and commercial settings, it helps prevent damage to equipment caused by excessive current loads.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 18.5kW
Rated operation power at AC-3, 400 V 30kW
IP Rating IP20
Adjustment range undelayed short-circuit release 1008-1008A
Connection Screws
Degree of protection (IP) IP20
Depth 187mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 187 x 55 x 162 mm
Height 162mm
Length 187mm
Misc Attribute PKE65/XTU-65
Overload release current setting 16-65A
Phase failure sensitive FALSE
Power loss 21.6W
Rated operating voltage 690-690V
Rated permanent current Iu 65A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Electronic
Switching Voltage 690V
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 1.58
Width 55mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot